Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 3SU14011BB201AA0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3529550 |
| Product Range | SIRIUS ACT 3SU1 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,172.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,172.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 3SU14011BB201AA0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3529550 |
| Product Range | SIRIUS ACT 3SU1 |
| Technical Datasheet | |
| LED Colour | Red |
| Operating Voltage | 24V |
| Mounting Hole Dia | - |
| Forward Current If | 25mA |
| Luminous Intensity | 1.12cd |
| IP / NEMA Rating | IP20, IP40 |
| Product Range | SIRIUS ACT 3SU1 |
Technical Specifications
| LED Colour | Red |
|---|---|
| Mounting Hole Dia | - |
| Luminous Intensity | 1.12cd |
| Product Range | SIRIUS ACT 3SU1 |
| Operating Voltage | 24V |
|---|---|
| Forward Current If | 25mA |
| IP / NEMA Rating | IP20, IP40 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85415000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
