Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,514.140 |
| 5+ | Rs.7,944.190 |
| 10+ | Rs.7,360.250 |
| 50+ | Rs.7,101.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,514.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMC2000C058L13Copy
Order Code5136166
Technical Datasheet
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Coaxial Cable TypeSLL200 Low Loss Coax
Connector Type ASMA RP Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
65.6ft
Coaxial Cable Type
SLL200 Low Loss Coax
Connector Type B
SMA RP Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
20m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.774
