Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMH015YD113S11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4752901
Your Part Number
13 In Stock
Need more?
13 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,057.000 |
| 5+ | Rs.982.200 |
| 10+ | Rs.907.400 |
| 50+ | Rs.872.870 |
| 100+ | Rs.825.960 |
| 250+ | Rs.765.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,057.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMH015YD113S11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4752901
Technical Datasheet
Cable Length - Imperial5.9"
Connector to ConnectorSMA RP Bulkhead Jack to Free End
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type ASMA RP Bulkhead Jack
Connector Type BFree End
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This RF coaxial cable assembly features a stripped and tinned free end on one side and an RP-SMA female bulkhead jack (front mount) with O-ring on the other. It is designed for high-frequency applications up to 6GHz and uses a 1.13mm coaxial cable with a length of 150mm. The stripped and tinned termination allows easy soldering to PCBs or custom connectors, while the RP-SMA connector provides an IP67-rated seal for rugged environments. This assembly is ideal for wireless modules and antenna connections in compact devices.
- Suitable for Cellular modules, Wi-Fi®, Bluetooth®, IoT devices, robotics, drones, medical devices, and embedded wireless systems
- Connector A: RP-SMA Female, Bulkhead Front Mount (with O-ring)
- Connector B: Stripped and Tinned Free End
- Cable Length: 150mm
- Cable Type: 1.13mm Coax
- Impedance: 50Ω
- Max Frequency: 6GHz
- IP Rating: IP67
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Bulkhead Jack to Free End
Coaxial Cable Type
1.13mm
Connector Type B
Free End
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
