Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT8208AI-21-33E-40.000000XCopy
Order Code5108909
Product RangeSiT8208 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.492.240 |
| 10+ | Rs.433.810 |
| 25+ | Rs.405.480 |
| 50+ | Rs.393.080 |
| 100+ | Rs.375.380 |
| 500+ | Rs.350.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.492.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT8208AI-21-33E-40.000000XCopy
Order Code5108909
Product RangeSiT8208 Series
Technical Datasheet
Frequency Nom40MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -20ppm
Supply Voltage Nom3.3V
Product RangeSiT8208 Series
Oscillator Output CompatibilityLVCMOS / LVTTL
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
40MHz
Frequency Stability + / -
20ppm
Product Range
SiT8208 Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS / LVTTL
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
