Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | 1.302333Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4865932 |
| Also Known As | GTIN UPC EAN: 7640166328285 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
19 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,154.200 |
| 5+ | Rs.7,763.210 |
| 10+ | Rs.7,475.400 |
| 25+ | Rs.7,211.410 |
| 50+ | Rs.6,978.680 |
| 100+ | Rs.6,830.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,154.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | 1.302333Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4865932 |
| Also Known As | GTIN UPC EAN: 7640166328285 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 2 Output |
| Output Power Max | 65W |
| Output Voltage - Output 1 | 20V |
| Output Current - Output 1 | 3.25A |
| Output Voltage - Output 2 | 5V |
| Output Current - Output 2 | 1.5A |
| Output Connector | USB Type A, USB Type C |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Input Voltage VAC | 100V AC to 250V AC |
| Product Range | - |
| Plug Type | AU, Brazil, CN, EU, Italy, JP, SWISS, UK, US |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
With the World USB Charger AC65PD you can simultaneously charge two USB devices in over 220 destinations worldwide, thanks to its unique sliding plug mechanism. With 1x USB-A and 1x USB-C output, it is super powerful and ideal for charging all your USB devices worldwide such as a laptop, smartphone, tablet, power bank, camera, smart watch, or e-book reader.
- Worldwide connection in over 220 destinations
- Output plugs: Europe, Australia/China, UK, USA/Japan
- Input voltage: 100–250V, 50/60 Hz, max. 52.5W, max. 1.25A
- 1x USB-A port: 5V/max. 1.5A, (max. 7.5W)
- 1x USB-C port: 5-20V/max. 3.25A, (max. 65W PD)
- Double-port output (A + C): 5V/max. 1A (max. 5W) + 5-20V/max. 3A (max. 60W)
- Average active efficiency: 89.9%
- Efficiency at low load (10%): 80%
- No-load power consumption: 0.05W
- Euro type C, UK type G, Euro type E, Euro type F, US type A and B, IT type L, BRA type N, AUS type I, SUI Type J mains plugs
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 65W |
| Output Current - Output 1 | 3.25A |
| Output Current - Output 2 | 1.5A |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 2 Output |
|---|---|
| Output Voltage - Output 1 | 20V |
| Output Voltage - Output 2 | 5V |
| Output Connector | USB Type A, USB Type C |
| Output Current - Output 3 | - |
| Input Voltage VAC | 100V AC to 250V AC |
| Plug Type | AU, Brazil, CN, EU, Italy, JP, SWISS, UK, US |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
