Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | 1.500292Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4167738 |
| Also Known As | GTIN UPC EAN: 7640166327431 |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
17 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,931.010 |
| 5+ | Rs.4,534.670 |
| 10+ | Rs.4,345.760 |
| 25+ | Rs.4,080.580 |
| 50+ | Rs.4,070.800 |
| 100+ | Rs.4,061.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,931.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | 1.500292Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4167738 |
| Also Known As | GTIN UPC EAN: 7640166327431 |
| Technical Datasheet | |
| Power Supply Applications | ITE & Electronic Equipment |
| Convert From | Australia/China, Brazil, Euro, Italy, Japan/US, Switzerland, UK |
| No. of Outputs | 3 Output |
| Convert To | US |
| Output Power Max | 20W |
| Current Rating | 15A |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | 9V |
| Connector Colour | White |
| Output Current - Output 2 | 2.22A |
| Output Connector | USB Type C |
| Output Voltage - Output 3 | 12V |
| Output Current - Output 3 | 1.67A |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 100V AC to 250V AC |
| Product Range | - |
| Plug Type | AU, Brazil, EU, Italy, SWISS, UK, US |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
US socket standards are used in almost 50 destinations around the world. The SKROSS Country Travel Adaptor World to USA USB C20PD provides travellers with safe, reliable and easy connections when connecting 2-pole and 3-pole devices, whilst also enabling ultra fast PD charging of one USB device via USB-C output at the same time.
- Suitable for equipment with earthed and unearthed plugs (2-/3-pole) and USB devices
- Input plugs: Euro, Australia/China, UK, USA/Japan, Switzerland, Italy, Brazil
- Output plugs: UK
- Input voltage: 100-250V, 50/60Hz
- Max. load: 15A
- USB charger input: 100-250V, 50/60Hz; max. 20W, max. 0.5A
- USB-C output: 5V @ 3A (15W), 9V @ 2.22A (20W), 12V @ 1.67A (20W)
- Average active efficiency: 88.1%
- Efficiency at low load (10%): 75.8%
- No-load power consumption: 0.02W
- Does not convert voltage
Technical Specifications
| Power Supply Applications | ITE & Electronic Equipment |
|---|---|
| No. of Outputs | 3 Output |
| Output Power Max | 20W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | 9V |
| Output Current - Output 2 | 2.22A |
| Output Voltage - Output 3 | 12V |
| Power Supply Output Type | Fixed |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Convert From | Australia/China, Brazil, Euro, Italy, Japan/US, Switzerland, UK |
|---|---|
| Convert To | US |
| Current Rating | 15A |
| Output Current - Output 1 | 3A |
| Connector Colour | White |
| Output Connector | USB Type C |
| Output Current - Output 3 | 1.67A |
| Input Voltage VAC | 100V AC to 250V AC |
| Plug Type | AU, Brazil, EU, Italy, SWISS, UK, US |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
