Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | SKKT09100WPDUSCNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4865946 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,358.440 |
| 5+ | Rs.5,268.350 |
| 10+ | Rs.5,093.750 |
| 25+ | Rs.4,897.590 |
| 50+ | Rs.4,882.300 |
| 100+ | Rs.4,867.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,358.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | SKKT09100WPDUSCNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4865946 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 3 Output |
| Output Power Max | 100W |
| Output Voltage - Output 1 | 20V |
| Output Current - Output 1 | 5A |
| Output Voltage - Output 2 | 15V |
| Output Current - Output 2 | 3A |
| Output Connector | USB Type A, USB Type C |
| Output Voltage - Output 3 | 10V |
| Output Current - Output 3 | 2.25A |
| Power Supply Output Type | Programmable |
| Input Voltage VAC | 100V AC to 240V AC |
| Product Range | - |
| Plug Type | US |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 100W |
| Output Current - Output 1 | 5A |
| Output Current - Output 2 | 3A |
| Output Voltage - Output 3 | 10V |
| Power Supply Output Type | Programmable |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 3 Output |
|---|---|
| Output Voltage - Output 1 | 20V |
| Output Voltage - Output 2 | 15V |
| Output Connector | USB Type A, USB Type C |
| Output Current - Output 3 | 2.25A |
| Input Voltage VAC | 100V AC to 240V AC |
| Plug Type | US |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
