Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLID STATE
Manufacturer Part NoKBPC3510Copy
Order Code1712758
Product RangeKBPC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSOLID STATE
Manufacturer Part NoKBPC3510Copy
Order Code1712758
Product RangeKBPC Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.2V
Bridge Rectifier MountingThrough Hole
Forward Surge Current400A
Operating Temperature Max150°C
Product RangeKBPC Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for KBPC3510
1 Product Found
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.2V
Forward Surge Current
400A
Product Range
KBPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
