Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSST
Manufacturer Part NoO2S-T6-HCopy
Manufacturer Standard Lead Time23 weeks
Order Code4834101
Product RangeO2S Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.46,767.450 |
| 5+ | Rs.45,234.100 |
| 10+ | Rs.44,329.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.46,767.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSST
Manufacturer Part NoO2S-T6-HCopy
Manufacturer Standard Lead Time23 weeks
Order Code4834101
Product RangeO2S Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max-
Accuracy± 5 mbar
Sampling Method-
Product RangeO2S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Oxygen
Accuracy
± 5 mbar
Product Range
O2S Series
Particle Count Max
-
Sampling Method
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
