Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCABSCREWM62BCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139239
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,782.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,782.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCABSCREWM62BCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139239
Technical Datasheet
Accessory TypeMounting Screw and Cage Nut
For Use With19" or 10" Server Racks, Cabinets and Enclosures
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Mounting Screw and Cage Nut
Product Range
-
For Use With
19" or 10" Server Racks, Cabinets and Enclosures
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73182990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.006
