Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSFP10GLRSTCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139243
Also Known AsGTIN UPC EAN: 0065030864275
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.60,918.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.60,918.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSFP10GLRSTCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139243
Also Known AsGTIN UPC EAN: 0065030864275
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage-
Data Rate Max10Gbps
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
High quality SFP module for network expansion, delivering 10GbE connectivity over copper cables to remote segments. Guaranteed 100% compatibility with Cisco SFP-10G-LR, meeting OEM specification. MSA compliant, the module also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules.
- Single mode fibre type with 1310nm wavelength
- 10Gb/s Maximum data transfer rate
- Maximum transfer distance up to 10km
- Supports Digital Diagnostics Monitoring (DDM)
- Fibre optic LC female connection
- Hot-swappable in Cisco routers and switches
- Low power consumption, less than 1.3W
- Lifetime limited manufacturer warranty
Contents
SFP Module only
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
10Gbps
SVHC
No SVHC (23-Jan-2024)
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
