Print Page
ST124HDMI2
HDMI Video Splitter & Signal Amplifier, 4-Port, 12VDC, 1.5A, 18W, Black, AU, EU, NA, UK Plug Type
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | ST124HDMI2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139198 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.31,699.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.31,699.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | ST124HDMI2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139198 |
| Technical Datasheet | |
| Product Range | - |
| Plug Type | AU, EU, NA, UK |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| SVHC | To Be Advised |
| Plug Type | AU, EU, NA, UK |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82034090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.94 |
