Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.26,547.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,547.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231DVIUACopy
Order Code5139291
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection2x DVI-I Dual-Link, 2x USB-B, 4x 3.5mm
Output ConnectionDVI-I Dual-Link, 4x USB-A, 2x 3.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
DVI-I Dual-Link, 4x USB-A, 2x 3.5mm
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
2x DVI-I Dual-Link, 2x USB-B, 4x 3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.048
