Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB4-10GBE-ETHERNETCopy
Order Code5156939
Also Known AsGTIN UPC EAN: 0065030911375
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.34,845.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.34,845.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB4-10GBE-ETHERNETCopy
Order Code5156939
Also Known AsGTIN UPC EAN: 0065030911375
Technical Datasheet
Networking InterfaceRJ45
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech USB4-10GBE-ETHERNET is a sleek network adaptor that adds multi-Gigabit connectivity to your computer through a USB4 or Thunderbolt connection. The adaptor lets you add a fast, stable wired connection to 100Mb/s, 1GbE, 2.5GbE, 5GbE or 10GbE networks. Make the most of full 10Gb/s performance, allowing you to transfer large files or work directly with high speed cloud access. The compact design is bus powered with easy setup on Windows 10/11 and auto-install on macOS 14.2+.
- External network adaptor that adds fast and stable wired connectivity
- Utilise the high-speed capabilities of USB4 to deliver network speeds up to 10GbE
- Supports Wake-on-LAN (WoL), Auto MDIX and PXE
- Integrated status LEDs provide clear connection feedback for easy monitoring
- Compact bus-powered design with detachable USB4 cable (0.5m)
- USB4 Gen 4x4 USB-C host connection and compatible with Thunderbolt 3/4/5
- Plug and play installation on Windows and macOS
- Fully TAA compliant
- Durable all-aluminium chassis with passive cooling for sustained usage
- Dimensions (HxWxD): 29x109x75mm
- 2 Year manufacturer warranty
Contents
USB4 network adaptor, USB4 cable and user guide
Notes
Note: Requires PCI-Ex tunneling and may not work on all USB-C systems, USB-only mode is not supported.
Technical Specifications
Networking Interface
RJ45
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
