Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2017-10028Copy
Order Code4716664
Product RangeSLK-4A-S25 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,186.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,186.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2017-10028Copy
Order Code4716664
Product RangeSLK-4A-S25 Series
Technical Datasheet
GenderJack
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingPanel Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourGrey
Contact PlatingNickel Plated Contacts
Current Rating32A
Connector ColourBlue
Voltage Rating1kV
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLK-4A-S25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2017-10028 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs and rigid insulating sleeves on both ends.
- Rated voltage/current is 1000V/32A CAT II, 600V/32A CAT III
- 2.5mm² silicone insulated wire
- Gold-plated contact
- 100cm lead length
- Grey colour
Technical Specifications
Gender
Jack
Connector Mounting
Panel Mount
Lead Length - Imperial
3.3ft
Insulator Colour
Grey
Current Rating
32A
Voltage Rating
1kV
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Contact Plating
Nickel Plated Contacts
Connector Colour
Blue
Contact Material
Brass
Product Range
SLK-4A-S25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024725
