Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.4012-20Copy
Order Code4716636
Product RangeSKS-4N-19 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,568.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,568.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.4012-20Copy
Order Code4716636
Product RangeSKS-4N-19 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating32A
Jaw Opening Max20mm
Insulator ColourBlack
Product RangeSKS-4N-19 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.4012-20 is an insulated, Ø4mm connecting plug with spring-loaded MULTILAM contact technology and rigid insulating sleeves.
- Rated voltage/current is 1000V, CAT II/32A
- 19mm plug spacing
- Green/yellow colour
- Made of brass
- With insulated grip
- Nickel plated contact
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
20mm
Product Range
SKS-4N-19 Series
Current Rating
32A
Insulator Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
