Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9112-21Copy
Order Code4716651
Product RangePP-115/4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,016.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,016.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9112-21Copy
Order Code4716651
Product RangePP-115/4 Series
Technical Datasheet
Accessory TypeTip
For Use With4mm Test Probes
Product RangePP-115/4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.9112-21 is a Ø4mm test probe featuring a spring-loaded MULTILAM contact. It includes a handle guard flattened on one side to prevent rolling and to enable close side-by-side placement of probes. The probe also incorporates a Ø4mm rigid socket in an insulator, compatible with spring-loaded Ø4mm plugs with rigid insulating sleeves.
- 1000V, CAT II, 32A rated
- Black colour
- Supplied with protective cap
Technical Specifications
Accessory Type
Tip
Product Range
PP-115/4 Series
For Use With
4mm Test Probes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0153
