Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9112-22Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716388
Product RangePP-115/4 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,098.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,098.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9112-22Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716388
Product RangePP-115/4 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Accessory TypeSpring Loaded Test Tip Probe
Test Connector Type B4mm Stackable Banana Plug
For Use WithTest Probes
Lead Length - Imperial19.69"
Lead Length - Metric500mm
Insulator ColourRed
Current Rating19A
Voltage Rating60VDC
Product RangePP-115/4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.9112-22 is a Ø4mm test probe featuring a spring-loaded MULTILAM contact. It includes a handle guard flattened on one side to prevent rolling and to enable close side-by-side placement of probes. The probe also incorporates a Ø4mm rigid socket in an insulator, compatible with spring-loaded Ø4mm plugs with rigid insulating sleeves.
- 1000V, CAT II, 32A rated
- Red colour
- Supplied with protective cap
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
19.69"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Spring Loaded Test Tip Probe
For Use With
Test Probes
Lead Length - Metric
500mm
Current Rating
19A
Product Range
PP-115/4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0153
