Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEINEL
Manufacturer Part No04080Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840498
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,440.760 |
Price for:Pack of 18
Minimum: 1
Multiple: 1
Rs.2,440.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEINEL
Manufacturer Part No04080Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840498
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Adhesive TypeHot Melt
Adhesive ColourTransparent
Pack Quantity-
Length-
Dispensing MethodStick
Diameter-
Volume-
Weight1lb
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
TUK SGACK902S Keystone Coupler
Adhesive Colour
Transparent
Length
-
Diameter
-
Weight
1lb
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.457229
