Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | E-L6258EATRCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5155512 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,142.440 |
| 10+ | Rs.909.580 |
| 25+ | Rs.846.320 |
| 50+ | Rs.819.620 |
| 100+ | Rs.793.070 |
| 250+ | Rs.769.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,142.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | E-L6258EATRCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5155512 |
| Technical Datasheet | |
| IC Type | Full-Bridge Motor Driver |
| Motor Type | Bipolar Stepper |
| No. of Outputs | 2Outputs |
| Output Current | 1.2A |
| Output Voltage | - |
| IC Case / Package | PowerSO |
| No. of Pins | 36Pins |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 40V |
| Operating Temperature Min | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Type | Full-Bridge Motor Driver |
|---|---|
| No. of Outputs | 2Outputs |
| Output Voltage | - |
| No. of Pins | 36Pins |
| Supply Voltage Max | 40V |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Motor Type | Bipolar Stepper |
|---|---|
| Output Current | 1.2A |
| IC Case / Package | PowerSO |
| Supply Voltage Min | 12V |
| Operating Temperature Min | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
