Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.21,302.930 |
| 5+ | Rs.20,572.210 |
| 10+ | Rs.19,841.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,302.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4049UBK1Copy
Order Code5131171
Technical Datasheet
Logic Device TypeBuffer / Converter, Inverting
Logic Family / Base NumberHCC4049UB
IC Case / PackageFPAK
No. of Pins16Pins
No. of Inputs / Bits1 Input
No. of ElementsHex
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Family4000
Logic IC Base Number4049UB
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-STD-883
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Buffer / Converter, Inverting
IC Case / Package
FPAK
No. of Inputs / Bits
1 Input
Supply Voltage Min
3V
Logic IC Family
4000
Operating Temperature Min
-55°C
Qualification
MIL-STD-883
SVHC
No SVHC (04-Feb-2026)
Logic Family / Base Number
HCC4049UB
No. of Pins
16Pins
No. of Elements
Hex
Supply Voltage Max
15V
Logic IC Base Number
4049UB
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):500
