Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISOSD61LTRCopy
Order Code5156978
Product RangeSingle 16-Bit Sigma-Delta ADCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,361.250 |
| 10+ | Rs.1,887.860 |
| 50+ | Rs.1,706.080 |
| 100+ | Rs.1,632.230 |
| 250+ | Rs.1,571.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.2,361.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISOSD61LTRCopy
Order Code5156978
Product RangeSingle 16-Bit Sigma-Delta ADCs
Technical Datasheet
ADC ArchitectureSigma-Delta
Resolution16bit
Sampling Rate25MSPS
No. of Channels1Channels
Input Channel TypeSingle Ended
Interfaces-
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Sigma-Delta ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Sigma-Delta
Sampling Rate
25MSPS
Input Channel Type
Single Ended
Supply Voltage Min
3V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Resolution
16bit
No. of Channels
1Channels
Interfaces
-
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Sigma-Delta ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
