Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.26,263.880 |
| 5+ | Rs.25,738.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,263.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRHFACT245K1Copy
Order Code5129991
Technical Datasheet
Logic Device TypeBus Transceiver
Logic Family / Base Number54ACT245
IC Case / PackageFPAK
No. of Pins20Pins
No. of Inputs / Bits8 Inputs
No. of Elements2 Element
Supply Voltage Min4.5V
Supply Voltage Max6V
Logic IC Family54ACT
Logic IC Base Number54245
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-38535
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Bus Transceiver
IC Case / Package
FPAK
No. of Inputs / Bits
8 Inputs
Supply Voltage Min
4.5V
Logic IC Family
54ACT
Operating Temperature Min
-55°C
Qualification
MIL-PRF-38535
SVHC
No SVHC (04-Feb-2026)
Logic Family / Base Number
54ACT245
No. of Pins
20Pins
No. of Elements
2 Element
Supply Voltage Max
6V
Logic IC Base Number
54245
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
