Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SD4933Copy |
| Order Code | 5149844 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.15,095.540 |
| 5+ | Rs.13,638.950 |
| 10+ | Rs.12,182.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,095.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SD4933Copy |
| Order Code | 5149844 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 200V |
| Continuous Drain Current Id | 40A |
| Power Dissipation | 648W |
| Operating Frequency Min | - |
| Operating Frequency Max | 100MHz |
| Transistor Case Style | M177 |
| No. of Pins | 5Pins |
| Operating Temperature Max | 200°C |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Drain Source Voltage Vds | 200V |
|---|---|
| Power Dissipation | 648W |
| Operating Frequency Max | 100MHz |
| No. of Pins | 5Pins |
| Channel Type | N Channel |
| Product Range | - |
| Continuous Drain Current Id | 40A |
|---|---|
| Operating Frequency Min | - |
| Transistor Case Style | M177 |
| Operating Temperature Max | 200°C |
| Transistor Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
