Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SM30T12CAYCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2476600 |
| Product Range | SM30T |
| Your Part Number | |
| Technical Datasheet |
3,180 In Stock
Need more?
3,180 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.227.440 |
| 10+ | Rs.118.530 |
| 100+ | Rs.99.330 |
| 500+ | Rs.80.600 |
| 1000+ | Rs.66.560 |
| 5000+ | Rs.63.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.227.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SM30T12CAYCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2476600 |
| Product Range | SM30T |
| Technical Datasheet | |
| Product Range | SM30T |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 10V |
| Clamping Voltage Max | 21.7V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 11.4V |
| Maximum Breakdown Voltage | 12.6V |
| Peak Pulse Power Dissipation | 3kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | SM30T |
|---|---|
| Reverse Standoff Voltage | 10V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 11.4V |
| Peak Pulse Power Dissipation | 3kW |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (25-Jun-2025) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 21.7V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 12.6V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SM30T12CAY
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00025 |
