Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSR6P3C490D42FX0RCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Cut Tape4785179
Cut Tape4785179RL
Product RangeSR6 Family SR6P3C4 Series Microcontrollers
Your Part Number
272 In Stock
Need more?
272 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,105.860 |
| 5+ | Rs.7,266.220 |
| 10+ | Rs.6,806.370 |
| 25+ | Rs.6,553.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.9,105.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSR6P3C490D42FX0RCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Cut Tape4785179
Cut Tape4785179RL
Product RangeSR6 Family SR6P3C4 Series Microcontrollers
Technical Datasheet
Product RangeSR6 Family SR6P3C4 Series Microcontrollers
Device CoreARM Cortex-R52F+, ARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size8MB
No. of Pins292Pins
IC Case / PackageFPBGA
No. of I/O's-
InterfacesCANFD, FlexRay, I2C, LIN, SPI, UART
RAM Memory Size1.3MB
ADC Channels20Channels
ADC Resolution9Bit, 12Bit, 16Bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySR6
MCU SeriesSR6P3C4
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SR6 Family SR6P3C4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8MB
IC Case / Package
FPBGA
Interfaces
CANFD, FlexRay, I2C, LIN, SPI, UART
ADC Channels
20Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SR6P3C4
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-R52F+, ARM Cortex-M4
Operating Frequency Max
400MHz
No. of Pins
292Pins
No. of I/O's
-
RAM Memory Size
1.3MB
ADC Resolution
9Bit, 12Bit, 16Bit
Supply Voltage Max
-
Operating Temperature Max
125°C
MCU Family
SR6
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
