Print Page
ST4SI3M004600HFW
GSMA embedded SIM, 1.8V to 3V Supply, WFVFDFPN-8, -40°C to 105°C, IoT System-On-Chip Solution
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST4SI3M004600HFWCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4739123RL Cut Tape4739123 |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.387.720 | Rs.387.72 |
| Total Price | Rs.387.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.387.720 |
| 10+ | Rs.300.990 |
| 25+ | Rs.276.620 |
| 50+ | Rs.263.470 |
| 100+ | Rs.250.310 |
| 250+ | Rs.236.670 |
| 500+ | Rs.235.700 |
| 1000+ | Rs.224.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST4SI3M004600HFWCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4739123RL Cut Tape4739123 |
| Technical Datasheet | |
| IC Function | eSIM GSMA System-On-Chip Solution |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3V |
| IC Package Type | WFVFDFPN |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Function | eSIM GSMA System-On-Chip Solution |
|---|---|
| Supply Voltage Max | 3V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 1.8V |
|---|---|
| IC Package Type | WFVFDFPN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85238090 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
