Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGFW40V60DFCopy
Manufacturer Standard Lead Time4 weeks
Order Code5117144
Product RangeV Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.231.850 |
| 10+ | Rs.168.870 |
| 100+ | Rs.151.660 |
| 500+ | Rs.136.890 |
| 1000+ | Rs.126.600 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.231.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGFW40V60DFCopy
Manufacturer Standard Lead Time4 weeks
Order Code5117144
Product RangeV Series
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.8V
Power Dissipation98.5W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3PF
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
98.5W
Transistor Case Style
TO-3PF
Operating Temperature Max
175°C
Product Range
V Series
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
