Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW15H120DF2Copy
Order Code5131251
Product RangeH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.290.080 |
| 10+ | Rs.211.280 |
| 100+ | Rs.189.750 |
| 500+ | Rs.171.260 |
| 1000+ | Rs.158.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.290.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW15H120DF2Copy
Order Code5131251
Product RangeH Series
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage2.1V
Power Dissipation259W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
259W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
H Series
Collector Emitter Saturation Voltage
2.1V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
