Print Page
STM32C562KEU6
ARM MCU, STM32 Family STM32C5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 144 MHz, 512 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32C562KEU6Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4872880 |
| Product Range | STM32 Family STM32C5 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
61 In Stock
Need more?
61 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.275.480 |
| 10+ | Rs.177.460 |
| 50+ | Rs.173.230 |
| 100+ | Rs.168.990 |
| 250+ | Rs.164.750 |
| 500+ | Rs.150.230 |
| 1000+ | Rs.149.330 |
| 2500+ | Rs.146.350 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.275.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32C562KEU6Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4872880 |
| Product Range | STM32 Family STM32C5 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32C5 Series Microcontrollers |
| Device Core | ARM Cortex-M33F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 144MHz |
| Program Memory Size | 512KB |
| No. of Pins | 32Pins |
| IC Case / Package | UFQFPN-EP |
| No. of I/O's | 27I/O's |
| Interfaces | I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB |
| RAM Memory Size | 128KB |
| ADC Channels | 12Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32C5 |
| Qualification | - |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Product Range | STM32 Family STM32C5 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 512KB |
| IC Case / Package | UFQFPN-EP |
| Interfaces | I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB |
| ADC Channels | 12Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32C5 |
| SVHC | No SVHC (05-Nov-2025) |
| Device Core | ARM Cortex-M33F |
|---|---|
| Operating Frequency Max | 144MHz |
| No. of Pins | 32Pins |
| No. of I/O's | 27I/O's |
| RAM Memory Size | 128KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .048 |
