Print Page
STM32C593ZGT6
ARM MCU, STM32 Family STM32C5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 144 MHz, 1 MB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32C593ZGT6Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5115581 |
| Product Range | STM32 Family STM32C5 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.491.240 |
| 10+ | Rs.386.350 |
| 25+ | Rs.359.190 |
| 50+ | Rs.340.220 |
| 100+ | Rs.326.400 |
| 250+ | Rs.316.550 |
| 500+ | Rs.310.220 |
| 1000+ | Rs.303.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.491.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32C593ZGT6Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5115581 |
| Product Range | STM32 Family STM32C5 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32C5 Series Microcontrollers |
| Device Core | ARM Cortex-M33F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 144MHz |
| Program Memory Size | 1MB |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 118I/O's |
| Interfaces | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SPI, UART, USART, USB |
| RAM Memory Size | 256KB |
| ADC Channels | 28Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32C5 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STM32 Family STM32C5 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 1MB |
| IC Case / Package | LQFP |
| Interfaces | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SPI, UART, USART, USB |
| ADC Channels | 28Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32C5 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM Cortex-M33F |
|---|---|
| Operating Frequency Max | 144MHz |
| No. of Pins | 144Pins |
| No. of I/O's | 118I/O's |
| RAM Memory Size | 256KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
