Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F302CBT7Copy
Manufacturer Standard Lead Time32 weeks
Order Code5127330
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.604.170 |
| 10+ | Rs.486.110 |
| 25+ | Rs.460.440 |
| 50+ | Rs.444.100 |
| 100+ | Rs.428.340 |
| 250+ | Rs.416.420 |
| 500+ | Rs.404.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.604.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F302CBT7Copy
Manufacturer Standard Lead Time32 weeks
Order Code5127330
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's37I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size32KB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F3
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32F3 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
9Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F3
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4
Operating Frequency Max
72MHz
No. of Pins
48Pins
No. of I/O's
37I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
