Print Page
STM32G071CBU3
ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 128 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32G071CBU3Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5127366 |
| Product Range | STM32 Family STM32G0 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.408.760 |
| 10+ | Rs.308.050 |
| 25+ | Rs.287.790 |
| 50+ | Rs.267.520 |
| 100+ | Rs.254.970 |
| 250+ | Rs.237.760 |
| 500+ | Rs.220.550 |
| 1000+ | Rs.216.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.408.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32G071CBU3Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5127366 |
| Product Range | STM32 Family STM32G0 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32G0 Series Microcontrollers |
| Device Core | ARM Cortex-M0+ |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 64MHz |
| Program Memory Size | 128KB |
| No. of Pins | 48Pins |
| IC Case / Package | UFQFPN-EP |
| No. of I/O's | 44I/O's |
| Interfaces | CEC, I2C, I2S, LPUART, SPI, UCPD, USART |
| RAM Memory Size | 36KB |
| ADC Channels | 17Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32G0 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STM32 Family STM32G0 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 128KB |
| IC Case / Package | UFQFPN-EP |
| Interfaces | CEC, I2C, I2S, LPUART, SPI, UCPD, USART |
| ADC Channels | 17Channels |
| Supply Voltage Min | 1.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32G0 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM Cortex-M0+ |
|---|---|
| Operating Frequency Max | 64MHz |
| No. of Pins | 48Pins |
| No. of I/O's | 44I/O's |
| RAM Memory Size | 36KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| MCU Family | STM32 |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
