Print Page
STM32H735VGH6
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 550 MHz, 1 MB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H735VGH6Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5127474 |
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,345.770 |
| 10+ | Rs.1,027.080 |
| 25+ | Rs.957.690 |
| 50+ | Rs.907.340 |
| 100+ | Rs.874.760 |
| 250+ | Rs.843.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,345.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H735VGH6Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5127474 |
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
| Device Core | ARM Cortex-M7F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 550MHz |
| Program Memory Size | 1MB |
| No. of Pins | 100Pins |
| IC Case / Package | TFBGA |
| No. of I/O's | 74I/O's |
| Interfaces | Enet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB |
| RAM Memory Size | 564KB |
| ADC Channels | 43Channels |
| ADC Resolution | 12Bit, 16Bit |
| Supply Voltage Min | 1.62V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32H7 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 1MB |
| IC Case / Package | TFBGA |
| Interfaces | Enet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB |
| ADC Channels | 43Channels |
| Supply Voltage Min | 1.62V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32H7 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM Cortex-M7F |
|---|---|
| Operating Frequency Max | 550MHz |
| No. of Pins | 100Pins |
| No. of I/O's | 74I/O's |
| RAM Memory Size | 564KB |
| ADC Resolution | 12Bit, 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
