Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H743XIH6TRCopy
Order Code
Re-Reel4904751RL
Cut Tape4904751
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.1,778.480 | Rs.1,778.48 |
| Total Price | Rs.1,778.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.1,778.480 |
| 10+ | Rs.1,485.440 |
| 25+ | Rs.1,399.740 |
| 50+ | Rs.1,353.690 |
| 100+ | Rs.1,306.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H743XIH6TRCopy
Order Code
Re-Reel4904751RL
Cut Tape4904751
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max480MHz
Program Memory Size2MB
No. of Pins265Pins
IC Case / PackageTFBGA
No. of I/O's168I/O's
InterfacesFDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
RAM Memory Size864KB
ADC Channels36Channels
ADC Resolution16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H7
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32H7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
TFBGA
Interfaces
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
ADC Channels
36Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H7
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M7F
Operating Frequency Max
480MHz
No. of Pins
265Pins
No. of I/O's
168I/O's
RAM Memory Size
864KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
