Print Page
STM32L562RET6TR
ARM MCU, STM32 Family STM32L5 Series Microcontrollers, ARM Cortex-M33, 32 bit, 110 MHz, 512 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L562RET6TRCopy |
| Order Code | 5155477 |
| Product Range | STM32 Family STM32L5 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,636.020 |
| 10+ | Rs.1,268.670 |
| 25+ | Rs.1,164.530 |
| 50+ | Rs.1,117.190 |
| 100+ | Rs.1,067.960 |
| 250+ | Rs.1,028.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,636.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L562RET6TRCopy |
| Order Code | 5155477 |
| Product Range | STM32 Family STM32L5 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32L5 Series Microcontrollers |
| Device Core | ARM Cortex-M33 |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 110MHz |
| Program Memory Size | 512KB |
| No. of Pins | 64Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 52I/O's |
| RAM Memory Size | 256KB |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32L5 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STM32 Family STM32L5 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 512KB |
| IC Case / Package | LQFP |
| RAM Memory Size | 256KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| Device Core | ARM Cortex-M33 |
|---|---|
| Operating Frequency Max | 110MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 52I/O's |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32L5 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
