Print Page
STM8AF6223PCX
8 Bit MCU, STM8 Family STM8AF Series Microcontrollers, STM8, 16 MHz, 8 KB, 20 Pins, TSSOP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM8AF6223PCXCopy |
| Order Code | 5127274 |
| Product Range | STM8 Family STM8AF Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.221.660 |
| 10+ | Rs.163.930 |
| 50+ | Rs.153.270 |
| 100+ | Rs.147.160 |
| 250+ | Rs.140.550 |
| 500+ | Rs.135.990 |
| 1000+ | Rs.127.020 |
| 2500+ | Rs.123.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.221.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM8AF6223PCXCopy |
| Order Code | 5127274 |
| Product Range | STM8 Family STM8AF Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM8 Family STM8AF Series Microcontrollers |
| Device Core | STM8 |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 8KB |
| No. of Pins | 20Pins |
| IC Case / Package | TSSOP |
| No. of I/O's | 16I/O's |
| Interfaces | I2C, LIN, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Channels | 5Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | STM8 |
| MCU Series | STM8AF |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STM8 Family STM8AF Series Microcontrollers |
|---|---|
| Operating Frequency Max | 16MHz |
| No. of Pins | 20Pins |
| No. of I/O's | 16I/O's |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Family | STM8 |
| Qualification | AEC-Q100 |
| Device Core | STM8 |
|---|---|
| Program Memory Size | 8KB |
| IC Case / Package | TSSOP |
| Interfaces | I2C, LIN, SPI, UART |
| ADC Channels | 5Channels |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM8AF |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
