Print Page
STM8AF6266TDX
8 Bit MCU, STM8 Family STM8AF Series Microcontrollers, STM8, 16 MHz, 32 KB, 32 Pins, LQFP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM8AF6266TDXCopy |
| Order Code | 5127275 |
| Product Range | STM8 Family STM8AF Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.421.950 |
| 10+ | Rs.312.050 |
| 25+ | Rs.291.750 |
| 50+ | Rs.280.130 |
| 100+ | Rs.267.550 |
| 250+ | Rs.258.870 |
| 500+ | Rs.241.790 |
| 1000+ | Rs.235.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.421.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM8AF6266TDXCopy |
| Order Code | 5127275 |
| Product Range | STM8 Family STM8AF Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM8 Family STM8AF Series Microcontrollers |
| Device Core | STM8 |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 32KB |
| No. of Pins | 32Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 25I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 2KB |
| ADC Channels | 7Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | STM8 |
| MCU Series | STM8AF |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STM8 Family STM8AF Series Microcontrollers |
|---|---|
| Operating Frequency Max | 16MHz |
| No. of Pins | 32Pins |
| No. of I/O's | 25I/O's |
| RAM Memory Size | 2KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Family | STM8 |
| Qualification | AEC-Q100 |
| Device Core | STM8 |
|---|---|
| Program Memory Size | 32KB |
| IC Case / Package | LQFP |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 7Channels |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM8AF |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
