Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS10120CTCopy
Manufacturer Standard Lead Time4 weeks
Order Code5116743
Product RangeECOPACK2 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.90.590 |
| 10+ | Rs.50.300 |
| 100+ | Rs.45.330 |
| 500+ | Rs.36.160 |
| 1000+ | Rs.30.840 |
| 5000+ | Rs.29.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.90.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS10120CTCopy
Manufacturer Standard Lead Time4 weeks
Order Code5116743
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max960mV
Forward Surge Current120A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
120A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AB
Forward Voltage Max
960mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
