Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoGB1205PHV1-8AY.GNCopy
Order Code1568490
Product RangeGB
Technical Datasheet
Blower Type0
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth15mm
Air Flow - CFM4CFM
Air Flow - m3/min0.11m³/min
Noise Rating39.8dBA
Bearing TypeVapo Bearing
Power Connection Type2 Lead Wires
Power Rating1.2W
Product RangeGB
IP Rating-
Product Overview
The GB1205PHV1-8AY.GN is a GB-series MagLev 12VDC green Motor Blower with Vapo bearing, wire leaded power connection with 0.1A power current, PBT plastic 15mm frame and 8-pole motor. The innovative S and C design provides the best resistance to dust invasion.
- 1.2W Power consumption
- 5000RPM Speed rating
- 0.67"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Blower Type
0
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
0.11m³/min
Bearing Type
Vapo Bearing
Power Rating
1.2W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
50mm
Air Flow - CFM
4CFM
Noise Rating
39.8dBA
Power Connection Type
2 Lead Wires
Product Range
GB
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041163

