Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7261-4SG-300
Order Code2547197
Product RangeMini-Con-X Series
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,644.530 |
| 10+ | Rs.1,405.530 |
| 25+ | Rs.1,320.760 |
| 100+ | Rs.1,107.780 |
| 250+ | Rs.1,082.450 |
| 500+ | Rs.1,035.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,644.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7261-4SG-300
Order Code2547197
Product RangeMini-Con-X Series
Technical Datasheet
Product RangeMini-Con-X Series
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Technical Specifications
Product Range
Mini-Con-X Series
Circular Connector Contact Type
PCB Socket
Connector Body Material
Thermoplastic Body
Circular Connector Shell Style
Flange Mount Receptacle
Coupling Style
Threaded
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014461