Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZX84JB33HRRGCopy
Manufacturer Standard Lead Time20 weeks
Order Code4829879
Product RangeBZX84JBxxxH Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.15.790 |
| 10+ | Rs.10.570 |
| 100+ | Rs.7.230 |
| 500+ | Rs.5.320 |
| 1000+ | Rs.3.250 |
| 5000+ | Rs.3.190 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.78.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZX84JB33HRRGCopy
Manufacturer Standard Lead Time20 weeks
Order Code4829879
Product RangeBZX84JBxxxH Series
Technical Datasheet
Zener Voltage Nom33V
Power Dissipation550mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84JBxxxH Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
33V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
BZX84JBxxxH Series
Power Dissipation
550mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
