Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RYCopy
Order Code
Re-Reel8150206RL
Cut Tape8150206
Product RangeTS4148 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RYCopy
Order Code
Re-Reel8150206RL
Cut Tape8150206
Product RangeTS4148 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time5ns
Forward Surge Current2A
Operating Temperature Max200°C
Diode Case Style0805
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeTS4148 Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for TS4148 RY
2 Products Found
Product Overview
The TS4148 RYG from Taiwan Semiconductor is surface mount high speed switching diode.
- EIA 0805 standard package
- High reliability
- Polarity indicated by cathode band
- Power dissipation is 500mW
- Non repetitive peak forward surge current is 2A at Tp 1ms
- Reverse recovery time of 4ns
- Forward voltage of 1V at IF 100mA
- Maximum repetitive reverse Voltage of 75V
- Operating junction temperature range from -55°C to 175°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
5ns
Operating Temperature Max
200°C
No. of Pins
2Pins
Product Range
TS4148 Series
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
0805
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
