Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS3000GT-60Copy
Manufacturer Standard Lead Time17 weeks
Order Code4587283
Product RangeHWS3000GT Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.149,393.800 |
| 10+ | Rs.134,454.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.149,393.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS3000GT-60Copy
Manufacturer Standard Lead Time17 weeks
Order Code4587283
Product RangeHWS3000GT Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial, LED Lighting
No. of Outputs1Outputs
Output Power Max3kW
Output Voltage - Output 160V
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC170V AC to 265V AC
Power Supply Output TypeProgrammable
Product RangeHWS3000GT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE, Industrial, LED Lighting
Output Power Max
3kW
Output Current - Output 1
50A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Programmable
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
60V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
170V AC to 265V AC
Product Range
HWS3000GT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8968
