Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25680B2807K003Copy
Order Code4872067
Product RangeB25680B Series
Also Known AsB25680B2807K 3
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.58,141.980 |
| 5+ | Rs.45,257.740 |
| 10+ | Rs.40,321.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.58,141.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25680B2807K003Copy
Order Code4872067
Product RangeB25680B Series
Also Known AsB25680B2807K 3
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance800µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link, Drives
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)2kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating-
Peak Current9kA
RMS Current (Irms)100A
ESR0.0011ohm
Product Diameter136mm
Product Length-
Product Width-
Product Height345mm
Ripple Current-
Output (kvar)-
Product RangeB25680B Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
800µF
Typical Applications
DC Link, Drives
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
32mm
Peak Current
9kA
ESR
0.0011ohm
Product Length
-
Product Height
345mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
2kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
100A
Product Diameter
136mm
Product Width
-
Ripple Current
-
Product Range
B25680B Series
Operating Temperature Max
75°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
