Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32653A0104K189Copy
Order Code4872100
Product RangeB32653A Series
Also Known AsB32653A 104K189
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Rs.175.460 |
| 50+ | Rs.122.230 |
| 250+ | Rs.78.080 |
| 500+ | Rs.69.000 |
| 1000+ | Rs.65.100 |
| 2000+ | Rs.62.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.877.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32653A0104K189Copy
Order Code4872100
Product RangeB32653A Series
Also Known AsB32653A 104K189
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Typical ApplicationsPFC, Resonant Circuits, Snubber
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
dv/dt Rating600V/µs
Peak Current-
RMS Current (Irms)3.2A
ESR0.0455ohm
Product Diameter-
Product Length26.5mm
Product Width8.5mm
Product Height16.5mm
Ripple Current-
Output (kvar)-
Product RangeB32653A Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
PFC, Resonant Circuits, Snubber
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
22.5mm
Peak Current
-
ESR
0.0455ohm
Product Length
26.5mm
Product Height
16.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
dv/dt Rating
600V/µs
RMS Current (Irms)
3.2A
Product Diameter
-
Product Width
8.5mm
Ripple Current
-
Product Range
B32653A Series
Operating Temperature Max
110°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
