Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59052D1060A040Copy
Order Code4723778
Product RangeB59052D1 Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 800+ | Rs.164.580 |
| 4000+ | Rs.142.510 |
| 8000+ | Rs.125.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
Rs.131,664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59052D1060A040Copy
Order Code4723778
Product RangeB59052D1 Series
Technical Datasheet
Resistance (25°C)100ohm
Product RangeB59052D1 Series
Operating Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Thermistor TypeRing Lug, Probe
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCNo SVHC (21-Jan-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Operating Voltage Max
30VDC
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Product Range
B59052D1 Series
Operating Temperature Min
0°C
Thermistor Type
Ring Lug, Probe
Holding Current Max
-
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
