Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59070Z0285D120Copy
Manufacturer Standard Lead Time49 weeks
Order Code5112386
Product RangeZ070 D 0285 A120 Series
Your Part Number
215 In Stock
Need more?
215 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.86.730 |
| 10+ | Rs.80.240 |
| 100+ | Rs.76.210 |
| 500+ | Rs.73.430 |
| 1000+ | Rs.70.920 |
| 2000+ | Rs.68.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.86.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59070Z0285D120Copy
Manufacturer Standard Lead Time49 weeks
Order Code5112386
Product RangeZ070 D 0285 A120 Series
Technical Datasheet
Transducer Function-
Element Type0
Resonant Frequency285kHz
Resonant Resistance0.1ohm
Capacitance2000pF
External Diameter7mm
External Height0.195mm
Product RangeZ070 D 0285 A120 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
-
Resonant Frequency
285kHz
Capacitance
2000pF
External Height
0.195mm
SVHC
No SVHC (04-Feb-2026)
Element Type
0
Resonant Resistance
0.1ohm
External Diameter
7mm
Product Range
Z070 D 0285 A120 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
