Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB65805C0250A048Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968847
Product RangeB65805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.292.760 |
| 50+ | Rs.222.960 |
| 100+ | Rs.196.920 |
| 250+ | Rs.186.430 |
| 500+ | Rs.178.340 |
| 1000+ | Rs.170.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.292.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65805C0250A048Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968847
Product RangeB65805 Series
Technical Datasheet
Core TypeRM
Core SizeRM5
For Use WithInductors / Transformers
Core Material GradeN48
Effective Magnetic Path Length20.8mm
Ae Effective Cross Section Area20.8mm²
Inductance Factor Al250nH
Product RangeB65805 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
RM
For Use With
Inductors / Transformers
Effective Magnetic Path Length
20.8mm
Inductance Factor Al
250nH
SVHC
No SVHC (04-Feb-2026)
Core Size
RM5
Core Material Grade
N48
Ae Effective Cross Section Area
20.8mm²
Product Range
B65805 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
