Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B66375G0000X197Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4968871 |
| Product Range | B66375 Series |
| Your Part Number | |
| Technical Datasheet |
59 In Stock
Need more?
59 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.678.030 |
| 3+ | Rs.609.240 |
| 5+ | Rs.540.450 |
| 10+ | Rs.471.660 |
| 20+ | Rs.406.200 |
| 50+ | Rs.340.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.678.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B66375G0000X197Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4968871 |
| Product Range | B66375 Series |
| Technical Datasheet | |
| Core Type | E |
| Core Size | E80/38/20 |
| For Use With | Inductors / Transformers |
| Core Material Grade | N97 |
| Effective Magnetic Path Length | 184mm |
| Ae Effective Cross Section Area | 390mm² |
| Inductance Factor Al | 4.7µH |
| Product Range | B66375 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Core Type | E |
|---|---|
| For Use With | Inductors / Transformers |
| Effective Magnetic Path Length | 184mm |
| Inductance Factor Al | 4.7µH |
| SVHC | No SVHC (04-Feb-2026) |
| Core Size | E80/38/20 |
|---|---|
| Core Material Grade | N97 |
| Ae Effective Cross Section Area | 390mm² |
| Product Range | B66375 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85051190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
